IC 74LS175 QUAD D-TYPE FLIP-FLOP

You may also like:
74175 74175
Major Brands
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$0.89 ea

1,008 In Stock
More will be available on Feb. 18

Email [email protected] for Product Availability


  • Jameco Part no.: 46957
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS175
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
500+ $0.49

Request a Large Quantity Quote

Quad D-Type Flip-Flop

Specifications

This positive-edge-triggered flip-flop utilizes TTL circuitry to implement D-type flip-flop logic. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either HIGH or LOW level, the D input signal has no effect at the output.

Features

  • Contains four flip-flops with double-rail outputs
  • Buffered clock and direct clear inputs
  • Individual data input to each flip-flop
  • Typical clock frequency 40MHz
  • Typical power dissipation per flip-flop: 14mW

    Applications

  • Buffer/storage register
  • Shift register
  • Pattern generator

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product