IC 74LS73 DUAL J-K NEGATIVE-EDGE-TRIGGERED FLIP-FLOP

You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$1.95 ea

903 In Stock
More Available – 7 weeks


  • Jameco Part no.: 47992
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS73
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.65
100+ $1.29

Request a Large Quantity Quote

Dual J-K Negative-Edge-Triggered Flip-Flop

Specifications

This device contains two independent negative-edge-triggered J-K flip-flops with complementary outputs. The J and K data is processed by the flip-flops on the falling edge of the clock pulse. The clock triggering occurs at a voltage level and is not directly related to the transition time of the negative going edge of the clock pulse. The data on the J and K inputs is allowed to change while the clock is HIGH or LOW without affecting the outputs as long as setup and hold times are not violated. A low logic level on the clear input will reset the outputs regardless of the levels of the other inputs.

Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product