IC 74LS76 Dual J-K Positive-Edge-Triggered Flip-Flop

You may also like:
74LS04 74LS04
Major Brands
74LS08 74LS08
Major Brands
74LS32 74LS32
Major Brands
74LS00 74LS00
Major Brands
74LS86 74LS86
Major Brands
74LS138 74LS138
Major Brands

$2.95 ea

2,153 In Stock
More Available – 7 weeks


  • Jameco Part no.: 48039
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS76
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Dual J-K Positive-Edge-Triggered Flip-Flop DIP-16

Offers individual J, K, Clock Pulse, Direct Set, and Direct-Clear inputs. These dual flip-flops are designed so that when the clock goes HIGH, the inputs are enabled and data will be accepted. The Logic Level of the J and K inputs will perform according to the Truth Table as long as minimum set-up times are observed. Input data is transferred to the outputs on the HIGH-to-LOW clock transitions.

Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product