Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Reverse CPC Connector 14 Pin

You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206070-8 206070-8
206429-1 206429-1
206966-1 206966-1
206708-1 206708-1

$3.69 ea

11 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 495146
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206043-1
  • Electronics Parts Locator
# of units Price
1+ $3.69
10+ $3.49
100+ $3.29

Request a Large Quantity Quote

Reverse CPC Connector 14 Pin

Jameco carries a wide selection of 14 position connectors. Manufactured by Delphi Connections Systems, these connectors feature wire-to-wire connection type, crimp termination style, and are constructed of Polyamide. We've helped millions of customers from businesses to educational institutions to hobbyists and along the way we're proud to have built a solid reputation for great prices, great selection, and a great source for hard-to-find electronic components.

Product Specifications

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-14
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Panel Mount

    Accessories:

  • CPC Plug - Free Hanging (Recommended: Socket 14 Position , p/n: 495031)
  • CPC Cable Clamp Size 17 (Recommended: Cable Clamp , p/n: 749812)
  • CPC Contacts (Recommended: General Contacts, p/n: 526432)
  • Crimp Tool (Recommended: 14-18AWG Crimper, p/n: 99443)
  • Extraction Tool (Recommended: For General Contacts, p/n: 841838)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts14
Shell Size / Insert Arrangement17-14
MountingPanel Mount
Body OrientationStraight
Family206043
Contact GenderSKT
Number of Ports1
Number of Terminals14
Strain ReliefNo
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth36.45mm
Product Height36.45mm
Product Length27.18mm
Termination MethodCrimp


Report a problem
Suggest a product