Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector CPC Pin 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port

TE Connectivity
206151-1
You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206429-1 206429-1
206070-8 206070-8
206966-1 206966-1
206708-1 206708-1

$5.99 ea

2,419 ship on Oct. 2


  • Jameco Part no.: 495171
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206151-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $5.99
50+ $5.39
250+ $4.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Circular Plastic Connector

  • Connector Type: Circular Industrial
  • Connector Body Material: Thermoplastic
  • Gender: Receptacle
  • Contact Gender: Pin
  • Connector Mounting: Panel
  • Connector Shell Size: 23
  • Insert Arrangement: 23-37
  • No. of Positions: 37
  • Current Rating: 13A



    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts37
    Shell Size / Insert Arrangement23-37
    MountingPanel Mount
    Body OrientationStraight
    Family206151
    Contact GenderPIN
    Contacts Classification37Signal
    Number of Ports1
    Number of Terminals37
    Strain ReliefNo
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Product Depth44.45mm
    Product Height44.45mm
    Product Length34.29mm
    Termination MethodCrimp


    Report a problem
    Suggest a product