Connector CPC Pin 4 Position Crimp Straight Cable Mount

You may also like:
201578-1 201578-1
TE Connectivity
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

495197">Substitute Products

  • Jameco Part no.: 495197
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206153-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

4-Contact Standard CPC Connector

Features

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 11-4
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Shell Size11-4
MountingCable Mount
Body OrientationStraight
Family206153
Contact GenderPIN
Number of Ports1
Number of Terminals4
Strain ReliefNo
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Depth23.75 mm
Height20.75 mm
Length34.29 mm
Diameter23.75 mm
Termination MethodCrimp


Report a problem
Suggest a product