TE Connectivity 206430-1

You may also like:
211399-1 211399-1
TE Connectivity
206036-1 206036-1
TE Connectivity
200821-1 200821-1
TE Connectivity
1-206062-6 1-206062-6
TE Connectivity
206966-1 206966-1
TE Connectivity
206070-1 206070-1
TE Connectivity

$3.95 ea

24 In Stock
More will be available on Mar. 31

Email [email protected] for Product Availability


  • Jameco Part no.: 495218
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206430-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.49
100+ $3.25

Request a Large Quantity Quote

4-Contact Reverse (Female) CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 11-4
  • Orientation: Straight
  • Voltage: 600V
  • Panel Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Shell Size11-4
MountingPanel Mount
Body OrientationStraight
Family206430
Contact MaterialBrass or Phospher Bronze
Contact PlatingTin or Gold
Contact GenderSocket
Contacts Classification4Signal
Number of Ports1
Number of Terminals4
Shell PlatingN/A
Strain ReliefN/A
Current Rating< 13A
Voltage Rating< 600V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Depth28.58 mm
Height28.58 mm
Length27.18 mm
Termination MethodCrimp


Report a problem
Suggest a product