Connector 9-Pin CPC Receptacle Connector, Cable Mount

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau
EXP-0911/02-S EXP-0911/02-S
Bulgin

$5.09 ea

4,308 ship on Oct. 29


  • Jameco Part no.: 495242
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206705-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $5.09
50+ $4.49
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

9-Contact Standard Male CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 13-9
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

Accessories:



Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body/Shell StyleRECEPTACLE
Shell Size13
Contact GenderMALE
Mounting TypeCABLE
Number of Contacts9
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2
Manufacturer Series206705
Filter FeatureNO
Mixed ContactsYES
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information206708-1


Report a problem
Suggest a product