Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector CPC Pin 24 Position Crimp Straight Panel Mount 24 Terminal 1 Port

You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206429-1 206429-1
206070-8 206070-8
206061-1 206061-1
206966-1 206966-1

$6.49 ea

19 ship on Sep. 29


  • Jameco Part no.: 495251
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206838-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.49
50+ $5.89
250+ $5.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Circular Plastic Connector

  • Gender: Standard
  • Number of Ports: 1
  • Number of Terminals: 24
  • Shell Size / Insert Arrangement: 23 -24
  • Maximum Voltage Rating : 250VAC
  • Mounting: Panel Mount
  • Dimensions ( D x H x L ): 44.45 x 44.45

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts24
    Shell Size / Insert Arrangement23-24
    MountingPanel Mount
    Body OrientationStraight
    Family206838
    Contact GenderPIN
    Number of Ports1
    Number of Terminals24
    Strain ReliefNo
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Product Depth44.45mm
    Product Height44.45mm
    Product Length34.29mm
    Termination MethodCrimp


    Report a problem
    Suggest a product