CPC Connector Receptacle Housing 7 Position Crimp Straight Panel Mount 7 Terminal

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
206070-8 206070-8
TE Connectivity
206429-1 206429-1
TE Connectivity
206966-1 206966-1
TE Connectivity
206708-1 206708-1
TE Connectivity
New Product

$7.25 ea

50 In Stock
More Available – 3 weeks


  • Jameco Part no.: 495293
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 211401-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $7.25
10+ $5.95
100+ $5.65

Request a Large Quantity Quote

CPC Connector Receptacle Housing 7 Position Crimp Straight Panel Mount 7 Terminal

Specifications

  • Number of Positions: 7
  • Shell Size: 13
  • Panel Mounting
  • Connector Style: Receptacle
  • Flammability Rating: UL 94 V-0
  • Housing Material: Thermoplastic
  • Mating Alignment Type: Keyed
  • Mating Style: Threaded
  • Mounting Angle: Straight
  • Mounting Type: Flange with Mounting Holes
  • Thread Size: 3/4-20


Report a problem
Suggest a product
Specification Value
GenderReceptacle Housing
Number of Contacts7
Shell Size13-7
MountingPanel Mount
Body OrientationStraight
Family211401
Contact GenderMale Pins
Number of Ports1
Number of Terminals7
Shell PlatingThermoplastic
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product