Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector 16-Pin Standard CPC, Cable Mount

You may also like:
206153-1 206153-1
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$5.19 ea

519 ship on Sep. 24


  • Jameco Part no.: 495314
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206036-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

    16-Pin Standard CPC Connector


    Features

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-16
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

    Accessories:

  • CPC Plugs - Free Hanging (Recommended: Socket 16 Position , p/n: 495322)
  • CPC Cable Clamp Size 17 (Recommended: Cable Clamp , p/n: 749812)
  • CPC Contacts (Recommended: General Contacts, p/n: 526432)
  • Crimp Tool (Recommended: 14-18AWG Crimper, p/n: 99443)
  • Extraction Tool (Recommended: For General Contacts, p/n: 841838)


Report a problem
Suggest a product
Specification Value
Number of Contacts16
MountingCable Mount
Body OrientationStraight
Family206036
Contact GenderPIN
Contacts Classification16Signal
Number of Ports1
Number of Terminals16
Strain ReliefNo
Product Depth33.27mm
Product Height29.49mm
Product Length34.29mm
Product Diameter33.27mm


Report a problem
Suggest a product