Connector 16-Pin Standard CPC Connector, Cable Mount

You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
206070-8 206070-8
TE Connectivity
206429-1 206429-1
TE Connectivity
206966-1 206966-1
TE Connectivity
206708-1 206708-1
TE Connectivity

$4.95 ea

57 In Stock
More Available – 3 weeks


  • Jameco Part no.: 495322
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206037-1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

16-Contact Female Standard CPC Connector


Specifications:

  • Series 1
  • Flammability Rating: UL 94 V-0
  • Size: 17-16
  • Material: Plastic
  • Voltage: 600V
  • Orientation: Straight
  • Cable Mount

Accessories:



Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts16
Shell Size17-16
MountingCable Mount
Body OrientationStraight
Family206037
Contact GenderSKT
Contacts Classification16Signal
Number of Ports1
Number of Terminals16
Strain ReliefNo
Length27.43 mm
Diameter34.26 mm
Termination MethodCrimp


Report a problem
Suggest a product