Universal MATE-N-LOK Contact Socket Tin 18-24 AWG Crimp Loose Piece

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.17 ea

109,794 ship on Nov. 1


  • Jameco Part no.: 495816
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350689-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.13
7500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

Universal MATE-N-LOK Contact Socket Tin 18-24 AWG Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 18-24 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 350689


Report a problem
Suggest a product
Specification Value
FamilyUniversal MATE-N-LOK
GenderSocket
Wire Gauge (AWG)18-24
Contact PlatingTin
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating19 A
Mounting TypeCrimp


Report a problem
Suggest a product