AMP-MODU .100 Centerline Crimp-Snap Connector Housings; 6 Positions

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-1658621-0 1-1658621-0
1-480698-0 1-480698-0
43031-0007 43031-0007
640445-4 640445-4
Price Reduced

$0.97 ea

7,459 ship on Jan. 27


  • Jameco Part no.: 496245
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 102241-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
55+ $0.97
275+ $0.84
1375+ $0.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
AMP-MODU .100 Centerline Crimp-Snap Connector Housings; 6 Positions
  • Connector Type: Receptacle
  • Contact Type: Mod IV
  • Number of Positions: 6
  • Single Row
  • Housing Configuration: Both Ends Closed
  • Centerline, Matrix: 2.54mm (.100in)
  • Mating Polarization: Yes
  • Strain Relief: Without
  • Housing: Black, Flame Retardant, Glass-Filled Nylon
  • Mating Connector Lock Type: Detent Latching
  • Voltage Rating: 250 VAC
  • Contact Current Rating: 3 Amps
  • Temperature Range: -65°C to +105 °C
  • Termination Resistance: 12 m
  • Insulation Resistance: 5,000 M
  • Dielectric Withstanding Voltage: 750V
  • RoHS and ELV compliant
  • Mates with MTA .100" Post Headers


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product