Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 7447 BCD to 7 Segment Decoder Driver

You may also like:
74LS47 74LS47
74189 74189
7404 7404
7400 7400
7408 7408
7402 7402
7432 7432

$2.95 ea

373 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 50420
  • Manufacturer: Major Brands
  • Manufacturer no.: 7447
  • HTS code: 8542320015
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.79
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

BCD to 7 Segment Decoder Driver

Specifications

The DM7446A and DM7447A feature active-LOW outputs designed for driving common-anode LEDs or incandescent indicators directly. All of the circuits have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above nine are unique symbols to authenticate input conditions. All of the circuits incorporate automatic leading and/or trailing-edge, zero-blanking control (RBI and RBO). Lamp test (LT) of these devices may be performed at any time when the BI/RBO node is at a HIGH logic level. All types contain an overriding blanking input (BI) which can be used to control the lamp intensity (by pulsing) or to inhibit the outputs.

Features

  • All circuit types feature lamp intensity modulation capability
  • Open-collector outputs drive indicators directly
  • Lamp-test provision
  • Leading/trailing zero suppression

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product