Geartooth Speed Sensor 4-Pin

You may also like:
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu

$29.95 ea

229 ship on Oct. 14


  • Jameco Part no.: 512401
  • Manufacturer: Cherry
  • Manufacturer no.: GS100701
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95
25+ $24.95

Request a Large Quantity Quote

Commercial Grade Gear Tooth Speed Sensors

  • Hall-Effect with Adjustable Aluminum Housing
  • Sense motion of ferrous gear tooth targets
  • Near-zero speed sensing capability
  • Immune from hostile environments
  • Reverse battery protection from 24VDC
  • Operating voltage range: 4.5-24VDC
  • Supply current: 6mA max.
  • Output voltage: 400mV max.
  • Output current: 25mA max.
  • Output: sink
  • Wire: 20AWG x 1m
  • Operating temp. range: -40°C to 125°C
  • Housing: Aluminum, black
  • Thread: 15/32" - 32
  • Barrel length: 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeHall Effect


    Report a problem
    Suggest a product