IC 7805T-R 5-VOLT 1-AMP POSITIVE VOLTAGE REGULATOR TO-220

You may also like:
7805T 7805T
LM7805CT LM7805CT
L7805ACV L7805ACV
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 51263
  • Manufacturer: Major Brands
  • Manufacturer no.: 7805T-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

Voltage Regulator

This series of fixed-voltage integrated-circuit voltage regulators is designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high-current voltage regulators.

Features

  • Pkg./Pins:TO-220/3
  • Output Current up to 100 mA
  • No external components
  • Internal Thermal-Overload protection
  • Internal Short-circuit Current limiting

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product