8-Pin Dual Wipe Low Profile Ic Socket 0.3 Inch Wide

You may also like:
8LPD 8LPD
Jameco Valuepro
390261-2 390261-2
TE Connectivity
ICS-314-T ICS-314-T
Jameco Valuepro
ICS-316-T ICS-316-T
Jameco Valuepro
8MTLP 8MTLP
Jameco Valuepro
16MTLP 16MTLP
Jameco Valuepro
14MTLP 14MTLP
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 51571
  • Manufacturer: Major Brands
  • Manufacturer no.: 6000-8DW-R
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Dual Wipe Low-Profile 8-Pin DIP IC Socket

8 Pin DIP

Features:
  • Width: 0.3in.
  • Contact current: 1A
  • Contact resistance: less than 5mΩ
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MΩ
  • Thru-hole lead length: .140"
  • Body height: .188"

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts8
    Row Spacing0.3 in.
    Device Type Used OnDIP-8
    Contact StyleStamped


    Report a problem
    Suggest a product