Miniature Rectangular Contact Split Pin Gold 18-26 AWG Crimp

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$1.69 ea

31,762 ship on Oct. 22


  • Jameco Part no.: 524998
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640545-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.49
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Miniature Rectangular Contact Split Pin Gold 18-26 AWG Crimp

Specifications

  • Series: Miniature Rectangular
  • Type: Stamped & Formed
  • Pin or Socket: Split Pin
  • Contact Termination: Crimp
  • Wire Gauge: 18-26 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 640545


Report a problem
Suggest a product
Specification Value
FamilyMiniature Rectangular
GenderSplit Pin
Wire Gauge (AWG)18-26
Contact PlatingGold (30u")
Contact MaterialPhosphor Bronze
Voltage Rating250 VAC/VDC
Current Rating9 A
Mounting TypeCrimp


Report a problem
Suggest a product