Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Connector Female 20 Position 2.54mm IDT Right Angle Cable Mount

You may also like:
1658621-4 1658621-4
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Price Reduced

$1.39 ea

306 ship on Feb. 26
More Available – 3 weeks


  • Jameco Part no.: 525333
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 746285-4
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

20-Contact 2-Row Female IDC Board Connector

Features

  • Orientation: Right Angle
  • Material: Thermoplastic
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    GenderReceptacle
    No. of Contacts20
    No. of Rows2
    Maximum Voltage Rating250VDC, 250VAC
    Maximum Current Rating1
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold Over Nickel
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialPhosphor Bronze
    Housing MaterialThermoplastic
    Terminal Pitch (mm)2.54
    Product Length (mm)29.97


    Report a problem
    Suggest a product