Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Connector Female 26 Position 2.54mm IDT Right Angle Cable Mount

You may also like:
1658622-6 1658622-6
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Slashed Prices - Limited Quantity

$1.49 ea

Lead time 3 weeks


  • Jameco Part no.: 525413
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 746288-6
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

26-Position 0.1" Female IDC Connector

Features

  • Wire Range: 26-28AWG
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    GenderReceptacle
    No. of Contacts26
    No. of Rows2
    Maximum Voltage Rating250VDC, 250VAC
    Maximum Current Rating1
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold Over Nickel
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialPhosphor Bronze
    Housing MaterialThermoplastic
    Terminal Pitch (mm)2.54
    Product Length (mm)37.59


    Report a problem
    Suggest a product