Commercial MATE-N-LOK Stamped Contact Socket Tin 14-20 AWG Crimp Strip

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.063 ea

Call 1-800-831-4242


  • Jameco Part no.: 526141
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 61117-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
5000+ $0.063
25000+ $0.055
50000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000

Commercial MATE-N-LOK Stamped Contact Socket Tin 14-20 AWG Crimp

Specifications

  • Series: Commercial MATE-N-LOK
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 14-20 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 61117


Report a problem
Suggest a product
Specification Value
FamilyCommercial MATE-N-LOK
GenderSocket
Wire Gauge (AWG)14-20
Contact PlatingTin
Contact MaterialBrass
Voltage Rating250 VAC
Current Rating15 A
Mounting TypeCrimp


Report a problem
Suggest a product