Pin Contact Gold Crimp 14-18 AWG Stamped

You may also like:
206036-1 206036-1
TE Connectivity
206044-1 206044-1
TE Connectivity
206429-1 206429-1
TE Connectivity
206705-1 206705-1
TE Connectivity
305183 305183
TE Connectivity
66099-4 66099-4
TE Connectivity
JS-1105-T-R JS-1105-T-R
Jameco Valuepro

$0.95 ea

689 In Stock
More Available – 3 weeks


  • Jameco Part no.: 526441
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-66361-1
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Pin Contact Gold Crimp 14-18 AWG Stamped

Specifications

  • Series: Multimate III+
  • Type: Stamped
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 14-18 AWG
  • Material: Brass
  • Plating: Gold
  • Plating - Thickness: 30µin (0.76µm)
  • Circuit application: Signal
  • Contact size: 16
  • Test current: 13A

Compatible Products



Report a problem
Suggest a product
Specification Value
FamilyMultimate III+
GenderPin
Wire Gauge (AWG)14-18
Contact PlatingGold
Contact MaterialBrass
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product