Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.27 ea

97,024 ship on Oct. 25


  • Jameco Part no.: 527275
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 36153
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece



Specifications

  • Stud/Tab Size: #10
  • Wire Gauge: 22AWG - 16AWG
  • Female
  • Insulated
  • Red
  • Termination Style: Crimp
  • Tin Contact Plating
  • Contact Material:

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSOLDERLESS TERMINAL
    Terminal TypeRING TERMINAL
    Wire Gauge (AWG)16
    Terminal GenderFEMALE
    Contact MaterialCOPPER ALLOY
    Contact FinishTIN
    Manufacturer Series36153
    Wire Cross Section (mm2)1.65


    Report a problem
    Suggest a product