Programmable CRT Controller DIP-40

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
GS9022A GS9022A
Gennum
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
Clearance

$6.95 ea

10% discount applied in cart

299 In Stock


  • Jameco Part no.: 52821
  • Manufacturer: Major Brands
  • Manufacturer no.: 8275
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
250+ $4.95

Request a Large Quantity Quote

Programmable CRT Controller DIP-40

The Intel® 8275 Programmable CRT Controller is a single chip device to interface CRT raster scan displays with Intel microcomputer systems. Manufactured on advanced HMOS-II process. The primary function is to refresh the display by buffering the information from main memory and keeping track of the display position of the screen.

Features

  • Programmable screen and character format
  • 6 independent visual field attributes
  • 11 visual character attributed (graphic capability)
  • Cursor control (4 types)
  • Light pen detection and registers
  • MCS-51®, MCS-85®, iAPX 86, and iAPX 88 compatible
  • Dual row buffers
  • Programmable DMA burst mode
  • Single +5V supply
  • High performance HMOS-II


Report a problem
Suggest a product
Specification Value
PackagePDIP-40 (0.6"W)


Report a problem
Suggest a product