Bare Prototyping Circuit Board 3168 Hole FR4 Epoxy Glass 114x216mm

You may also like:
64P44XXXP 64P44XXXP
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

$12.95 ea

39 ship on Mar. 3
More Available – 3 weeks


  • Jameco Part no.: 52943
  • Manufacturer: Vector Electronics
  • Manufacturer no.: #84P44WE
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

Vectorboard® General Purpose Bare Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:

  • 3168 holes (72 x 44)
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 4.50"W x 8.50"L
  • Fits enclosure(s): P/N 18877
  • Circuit pattern: holes only
  • Hole pads: drilled only
  • Number of holes x diameter: 3168 x 0.042"
  • Weight: .15 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Centers (in.)0.1
No. Of Holes3168
Size L x W (ins.)8.5 x 4.5
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product