Capacitor Monolithic Ceramic 0.033µF 100V X7R ±10%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.39 ea

606 In Stock
3,600 ship on Nov. 5


  • Jameco Part no.: 544905
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR211C333KAA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.033µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.033µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.033
    Capacitance (pF)33000
    Capacitance0.033 µF, 33000 pF
    Voltage Rating100 VDC
    Tolerance10%
    DielectricX7R
    Body Width3.5 mm
    Lead Length30 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product