Electromechanical Relay DPST-NO 30A 120VAC 290Ohm

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

$34.95 ea

18 In Stock
More Available – 19 weeks


  • Jameco Part no.: 552462
  • Manufacturer: TE Connectivity
  • Manufacturer no.: PRD-7AG0-120 / 9-1393129-5
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $34.95
10+ $33.49

Request a Large Quantity Quote

General Purpose Power Relay

Features:

  • Contact form: DPST-NO
  • Rating: 120VAC @ 85mA
  • Contact rating: 30A, 240VAC
  • Coil Resistance: 290Ω
  • #6-32 screw for contacts
  • #8-32 screw for main contact


Report a problem
Suggest a product
Specification Value
Coil Voltage120 VAC
Contact FormDPST-NO
Coil Resistance290 Ohm
Current Rating30 A
Termination6-32, 8-32 Contacts
Length3.3 in.
Width2.5 in.
Height2.5 in.


Report a problem
Suggest a product