Capacitor Monolithic Ceramic 0.047µf 50V ±20%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.39 ea

1,932 In Stock
More Available – 5 weeks


  • Jameco Part no.: 57621
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.047
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

0.047µF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.047µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.047
    Capacitance (pF)47000
    Capacitance0.047 µF, 47000 pF
    Voltage Rating50 VDC
    Tolerance20%
    DielectricZ5U
    Body Width4.5 mm
    Lead Length24 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product