Rotary Switch 2 Pole 6 Throw 6 D-Shaft Solder Lug 2.5 Amp 125 VAC/DC

You may also like:
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
SR2511F-25FN SR2511F-25FN
Slashed Prices - Limited Quantity

$6.95 ea

28 ship on Sep. 20


  • Jameco Part no.: 576421
  • Manufacturer: C&K
  • Manufacturer no.: A20615RNZQ
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

Rotary Switch 2 Pole 6 Throw

A-Series, 30° Index, 2 Poles, 6 Positions

Features:

  • 15,000 make and break cycles
  • Contact rating: 2.5A @ 125VAC; 350mA @ 125VDC
  • Contact resistance: 20mΩ typical @ 2-4VDC
  • Dielectric strength: 1000Vrms
  • 1.5"H flatted actuator
  • 3/8-32 threaded mounting style
  • Contacts and terminals material: Silver-plated brass
  • Housing/Actuator material: Glass-filled 6/6 nylon (UL94V-0)
  • Solder lug terminals
  • Stop style adjustable


Report a problem
Suggest a product
Specification Value
Number of Positions6
Number of Poles2
FamilyA
Maximum Current Rating[email protected]
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance1000 mΩ
Product Length1
Actuator Diameter0.3
Actuator StyleShaft
Maximum AC Voltage Rating125V
Maximum DC Voltage Rating125V
Contact PlatingSilver
Actuator Length38.1mm
Actuator MaterialGlass/Nylon 6/6
Body OrientationStraight
Contact MaterialCoin Silver
Dielectric Strength1000Vrms
Electrical Life300000Cycle
Angle of Throw30°
Contact StyleNon-Shorting
Housing MaterialGlass/Nylon 6/6
Pole Throw ConfigurationDP6T
Terminal TypeSolder Lug
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingPanel
Thread Length6.99mm
Product Depth26.19mm
Product Height66.94mm
Product TypeRotary Switch


Report a problem
Suggest a product