# of units | Price |
---|---|
10+ | $0.09 |
100+ | $0.05 |
500+ | $0.03 |
1000+ | $0.02 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Pins | 4 |
Current Rating | 50 mA @ 50 VDC |
Product Length | 0.32 in. |
Width | 0.31 in. |
Depth | 0.23 in. |
Actuator Length | 0.04 in. |
Lead Pitch | 0.2, 0.3 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Round Button |
Color - Actuator/Cap | Green |
Mounting Style | Through Hole |
Termination Style | PC Pins |