Thermal Management Access Thermal Grease White Paste 1 Ounce Tube

You may also like:
1978-DP 1978-DP
Tech Spray
10-8108 10-8108
GC Electronics
NTE303 NTE303
NTE Electronics
HSC67-6G HSC67-6G
Caig Labs/Deoxit
10-8106 10-8106
GC Electronics

$4.49 ea

254 In Stock
More Available – 15 weeks


  • Jameco Part no.: 615321
  • Manufacturer: GC Electronics
  • Manufacturer no.: 10-8109
  • HTS code: 3506100000
  • Web Exclusive
# of units Price
1+ $4.49
5+ $4.25

Request a Large Quantity Quote

SILICONE THERMAL PASTE, 1 oz. tube

A zinc oxide filled silicone grease with excellent heat transfer capabilities. It will not soften under elevated temperatures and will not dry out or harden. The material is a thick paste consistency that can be applied by spatula. It is commonly used as an interface to facilitate the transfer of heat from the electrical device to the heat sink or chassis. The compound adheres to metal surfaces and will not melt, bleed or harden over time. The product is not conductive.

  • Size: 1 oz. tube

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • Specification Value
    Volume (fl. oz.)1
    ColorWhite Paste
    Dielectric Constant4.9
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature204°C
    Thermal Conductivity1.8X10e-3Cal/cm.sec.°K
    Volume Resistivity2X10e15Ohm.cm


    Report a problem
    Suggest a product