Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board 6 x 6 Inch

You may also like:
21-334 21-334
14-034 14-034
21-353 21-353
DATAK 14-234 DATAK 14-234

$6.95 ea

60 ship on Jul. 15
More Available – 3 weeks


  • Jameco Part no.: 616260
  • Manufacturer: GC Electronics
  • Manufacturer no.: 21-336
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59

Request a Large Quantity Quote

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (6" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4

Report a problem
Suggest a product
Specification Value
Length (inch)6
Width (inch)6


Report a problem
Suggest a product