Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF3205 TO-220 N Channel MOSFET

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.29 ea

225 ship on Sep. 22
More Available – 5 weeks


  • Jameco Part no.: 618089
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF3205
    • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.15
100+ $0.85
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

CS 3205 Transistors

Improve switching performance and enhance the avalanche energy with Jameco's selection of CS 3205 transistors. These transistors can be used in various power switching applications and feature higher efficiency.
  • IRF3205
  • N Channel PowerMOSFET
  • 55V, 110A
  • TO-220


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current110 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation200 W
Number of Elements per Chip1
Peak Forward Voltage55VDC
Output Power200W
Peak Non-Repetitive Surge Current390A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time101ns
Channel TypeN
Peak Reverse Repetitive Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.008 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current110A
Typical Fall Time65ns
Typical Gate Charge @ Vgs146nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time101ns
Typical Turn-Off Delay Time50ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF3205
Product Width4.69mm
Product Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product