Triad World Series Transformer 175VA 10V CT @ 7.5A Chassis M

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$44.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 619022
  • Manufacturer: Triad Magnetics
  • Manufacturer no.: VPS10-17500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $44.19
5+ $41.99

Request a Large Quantity Quote




Triad World Series Transformer 175VA 10V CT @ 7.5A Chassis M

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage10 V
Power Rating175 VA
Current Rating17.5 A
Termination Style0.250 Tab
Length79.37 mm
Width71.76 mm
Height95.25 mm
Mounting StyleChassis
Primary Winding(s)Dual
Secondary Winding(s)Dual
Center Tapn/a
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product