Socket IC 14 Pin Machine Tooled Wire Wrap 0.3" Width 0.515" Leads

You may also like:
14TWW3 14TWW3
Jameco Valuepro
6100-16W-R 6100-16W-R
Jameco Valuepro
6100-8W-R 6100-8W-R
Jameco Valuepro
EMS-26405 EMS-26405
Jameco Valuepro
6100-20W-R 6100-20W-R
Jameco Valuepro
6100-28W-R 6100-28W-R
Jameco Valuepro
6100-24W-R 6100-24W-R
Jameco Valuepro

$2.49 ea

886 In Stock
900 ship on Jan. 7


  • Jameco Part no.: 62051
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-14W-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.89
500+ $1.59
1000+ $1.35

Request a Large Quantity Quote

Socket IC 14-Pin Machine Tooled Wire Wrap 0.3" Width 0.515" Lead

Specifications

  • Contact plating: gold
  • Sleeve material: brass
  • Contact resistance: less than 5m
  • Tin-plated leads
  • Material: beryllium copper or phosphor bronze
  • Dielectric withstanding voltage: 300V RMS
  • Insulator: glass-filled polyester or glass-filled polyphenylene sulfide


Report a problem
Suggest a product
Specification Value
Pins14
Row Spacing0.3"
Device Type Used OnDIP-14
Contact StyleMachined


Report a problem
Suggest a product