2N5088 - BJT NPN Silicon Amplifier Transistor 30V 0.05A TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.39 ea

3,811 ship on Nov. 24
More Available – 5 weeks


  • Jameco Part no.: 62316
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5088
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

2N5088 - BJT NPN Silicon Amplifier Transistor 30V 0.05A TO-92

Specifications - Maximum Ratings

  • VCEO: 30 VDC
  • VCBO: 35 VDC
  • VEBO: 3.0 VDC
  • IC: 50 mA DC
  • Total device dissipation @ TA = 25°C: 625 mW (5 mW/°C)
  • Total device dissipation @ TC = 25°C: 1.5 Watts (12 mW/°C)
  • Operating and Storage Junction Temp. Range: -55 to +150°C

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage30V
    Maximum Collector Base Voltage35V
    Minimum DC Current Gain300 @ .05A
    Maximum DC Collector Current0.050A


    Report a problem
    Suggest a product