Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial High Current RF 10,000uH 350mA 10%

You may also like:
VC0513-103K-UL VC0513-103K-UL
LHL10NB822J LHL10NB822J
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Price Reduced

$1.29 ea

215 ship on Apr. 1
900 ship on Jul. 6


  • Jameco Part no.: 642927
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GSPCU1020-103K08
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Chokes Axial High Current RF 10,000uH 350mA 10%

Specifications

  • Operating temperature: -40°C~+125°C
  • 11.3 mm Diameter x 21.5 mm long


Report a problem
Suggest a product
Specification Value
Inductance10000 uH
Rated Current (mA)350
Tolerance10%
Lead StyleAxial
Maximum DC Resistance7.3 Ohm
Family5900
TechnologyBobbin Core
Core MaterialFerrite
Test Frequency1KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Length22.86mm
Product Diameter11.51mm


Report a problem
Suggest a product