Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cable Ribbon 16 Conductor Gray 28AWG 10 Feet Flat

You may also like:
28RC16-10VP 28RC16-10VP
28RC10-10VP 28RC10-10VP
171-10-100 171-10-100
171-20-10 171-20-10
171-10-10 171-10-10
171-16-100 171-16-100

$4.49 ea

42 ship on Aug. 6
72 ship on Sep. 4


  • Jameco Part no.: 643831
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-16-10
  • Electronics Parts Locator
# of units Price
1+ $4.49
5+ $3.95
25+ $3.49

Request a Large Quantity Quote

16 Conductor Gray Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 16 conductors
  • 10 feet


Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)28
Number of Conductors16
Cable Length (feet)10
ColorGray
Rated Voltage (V)300
Center Spacing0.05"


Report a problem
Suggest a product