Diode 1N914A Switching 100V 200mA 20mA(If) Tape/Reel

You may also like:
1N914TR 1N914TR
Major Brands
1N914ABU 1N914ABU
Fairchild Semiconductor
1N4148 1N4148
Major Brands
1N34A 1N34A
Major Brands
1N270 1N270
Major Brands
1N4148TRA 1N4148TRA
Major Brands

$0.06 ea

8,354 In Stock
More Available – 10 days


  • Jameco Part no.: 655269
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N914ATRA
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.021
500+ $0.019
1000+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 100 Volt 2-Pin DO-35

Specifications

  • 100V RRM
  • 0.2A
  • Packaging: Tape/Reel/Ammo


Report a problem
Suggest a product
Specification Value
PackageDO-35
Repetitive Peak Reverse Voltage100 V
Maximum Forward Current0.20 A
Maximum Forward Voltage1 V
ApplicationGeneral Purpose
MountingThrough Hole
Pins2
Family1N914A
Length4.32 mm
Width1.93 mm
Height1.93 mm
Maximum Reverse Current[email protected]
Peak Reverse Recovery Time4ns
Product TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product