Blue 468nm Discrete LED Indication 3.5V 120mcd 2-PLCC

You may also like:
LTW-193TS5 LTW-193TS5
Lite-On Electronics
LTST-C191TBKT LTST-C191TBKT
Lite-On Electronics
LTST-C150GKT LTST-C150GKT
Lite-On Electronics
LTST-C150YKT LTST-C150YKT
Lite-On Electronics
LTST-S270TGKT LTST-S270TGKT
Lite-On Electronics
MSL-204MTG MSL-204MTG
MCD Electronics
Clearance

$0.65 ea

5,990 In Stock


  • Jameco Part no.: 658355
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MSL-204MB
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.65
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Blue 468nm Discrete LED Indication 3.5V 120mcd 2-PLCC

Specifications

  • Color: Blue
  • Configuration: Standard
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 120 mcd
  • Luminous Flu x(@ 20 mA): 345 mlm
  • Lens Style: Round with Flat Top
  • Lens Size: 2.4 mm Diameter
  • Voltage - Forward (Vf) (Typ): 3.5 V
  • Current - Test: 20 mA
  • Viewing Angle: 120°
  • Mounting Type: Surface Mount
  • Wavelength - Dominant: 470 nm
  • Wavelength - Peak: 468 nm
  • Package: 2-PLCC
  • Size: 3.20mm L x 2.8 mm W
  • Height (Max): 2.1 mm


Report a problem
Suggest a product
Specification Value
PackagePLCC-2
ColorBlue
Lens TypeWater Clear
Peak Wavelength468 nm
Luminous Intensity120 mcd
Viewing Angle120°
Typical Forward Voltage3.5 V
Typical Forward Current20 mA
Height1.90 mm
MountingSMD
Length3.20 mm
Width2.80 mm
LED Display TypeSMD


Report a problem
Suggest a product