Resistor Wirewound 2 Ohm 5% 5 Watt ±400ppm/°C Axial Through Hole

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon

$0.39 ea

277 In Stock
900 ship on Sep. 24


  • Jameco Part no.: 660201
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-2.0-RC
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

2Ω Wirewound 1/2 Watt Resistor

Features

  • Resistance: 2Ω
  • Power: 5W
  • Tolerance: ±5%

    Report a problem
    Suggest a product
  • Specification Value
    Power Rating5 W
    Resistance (Ohm)2
    Tolerance5%
    CompositionWirewound
    Additional FeatureCement power resistor, flame retardant
    Temperature Coefficient350 ppm/°C
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Length22 mm
    Depth10 mm
    Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance2 Ohm


    Report a problem
    Suggest a product