Resistor Wirewound 20 Ohm 5% 5 Watt ±350ppm/°C Axial Through Hole

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon

$0.39 ea

330 In Stock
More Available – 14 weeks


  • Jameco Part no.: 660447
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-20-RC
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

20Ω Wirewound 5 Watt Resistor

Features

  • Resistance: 20Ω
  • Power: 5W
  • Tolerance: ±5%


Report a problem
Suggest a product
Specification Value
Power Rating5 W
Resistance (Ohm)20
Tolerance5%
CompositionWirewound
Additional FeatureCement power resistor, flame retardant
Temperature Coefficient350 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
Termination StyleAxial
MountingThrough Hole
Length22 mm
Depth10 mm
Height9 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyCR5
Case StyleCeramic
Resistance20 Ohm


Report a problem
Suggest a product