Solder Roll Lead-Free Sn99.3/Cu0.7 250g 1mm Diameter

You may also like:
209074-R 209074-R
Jameco Benchpro
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester

$24.95 ea

More will be available on Jul. 22

Email [email protected] for Product Availability


  • Jameco Part no.: 668078
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-161
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $24.95
10+ $22.95

Request a Large Quantity Quote

0.04" Diameter 99.3% Tin 0.7% Copper Solder Roll

Features

  • Composition: 99.3% Tin, 0.7% Copper
  • Diameter: 0.04"
  • Weight: 7.2 oz.


Report a problem
Suggest a product
Specification Value
Tin Composition99.3%
Lead CompositionN/A
Silver CompositionN/A
Copper Composition0.7%
Diameter0.040 in. (1.016 mm)
Weight0.6 lbs.
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product