Solder Roll Lead-Free Sn96.3/Ag3.2/Cu0.5 250g 1mm Diameter

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$38.95 ea

1 In Stock
More will be available on Jun. 17

Email [email protected] for Product Availability


  • Jameco Part no.: 668262
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-131
  • HTS code: 7806000300
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $38.95
10+ $36.95
25+ $32.95
50+ $30.95

Request a Large Quantity Quote

0.04" Diameter Lead-Free Solder Roll - 96.3% Sn 3.2% Ag 0.5% Cu

Features

  • Composition: 96.3% Tin, 3.2% Silver, 0.5% Copper
  • Diameter: 0.04" (1mm)
  • Weight: 7.2 oz.


Report a problem
Suggest a product
Specification Value
Tin Composition96.3%
Lead CompositionN/A
Silver Composition3.2%
Copper Composition0.5%
Diameter0.040 in. (1.016 mm)
Weight0.6 lbs.
PackagingRoll
Product TypeSolder


Report a problem
Suggest a product