MOSFET IRLZ34N N-Channel 55V TO-220AB

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$1.09 ea

826 In Stock
More Available – 7 weeks


  • Jameco Part no.: 669943
  • Manufacturer: Major Brands
  • Manufacturer no.: IRLZ34N
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

High Current Voltage Regulators

Improve efficiency in high-power applications with Jameco's stock of high current voltage regulators. These handy devices can be used in parallel to double output current capability. Our selection of voltage regulators are designed for a wide range of applications such as on-card regulation for elimination of noise & distribution problems associated with single-point regulation.
  • N CHANNEL POWER MOSFET
  • 60V (±10%)
  • 30A
  • TO-220AB


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current30 A
Maximum Gate Source Voltage±16V
Power Dissipation68 W
Number of Elements per Chip1
Maximum Forward Voltage55VDC
Output Power68W
Peak Non-Repetitive Surge Current110A
Maximum Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time110ns
Channel TypeN
Repetitive Peak Reverse Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.035 [email protected]
CategoryPower MOSFET
Maximum Forward Current30A
Typical Fall Time29ns
Typical Gate Charge @ Vgs25nC @5V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time100ns
Typical Turn-Off Delay Time21ns
Typical Turn-On Delay Time8.9ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRLZ34
Width4.69mm
Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product