Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mosfet IRFZ44N TO-220AB N-Channel 55V

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.09 ea

302 ship on Sep. 23
More Available – 5 weeks


  • Jameco Part no.: 669951
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFZ44N
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

TRANSISTOR, IRFZ44N, N CHANNEL POWER MOSFET, 55V, 49A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current49 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation94 W
Number of Elements per Chip1
Peak Forward Voltage55VDC
Output Power94W
Peak Non-Repetitive Surge Current160A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time53ns
Channel TypeN
Peak Reverse Repetitive Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance22 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current49A
Typical Fall Time165ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time185ns
Typical Turn-Off Delay Time85ns
Typical Turn-On Delay Time19ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRFZ
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product