Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET IRFP250N TO-247AC N-Channel 200V 30A

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
BS170 BS170
IRF520 IRF520

$2.19 ea

64 ship on Sep. 24
180 ship on Oct. 9


    • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.89
100+ $1.49
500+ $1.29
1000+ $1.09

Request a Large Quantity Quote

TRANSISTOR, IRFP250N, N CHANNEL POWER MOSFET, 200V, 30A, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current30 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation214 W
Number of Elements per Chip1
Peak Forward Voltage200VDC
Output Power214W
Peak Non-Repetitive Surge Current100A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time78ns
Channel TypeN
Peak Reverse Repetitive Voltage200VDC
ConfigurationSingle
Maximum Drain Source Resistance0.075 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current30A
Typical Fall Time33ns
Typical Gate Charge @ Vgs123nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time43ns
Typical Turn-Off Delay Time41ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRFP250N
Product Width5.3mm
Product Height20.3mm
Product Length15.9mm
Product TypeMOSFET


Report a problem
Suggest a product