Mosfet Irf9Z34N To-220Abp-Channel -55V

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.85 ea

326 In Stock
More Available – 7 weeks


  • Jameco Part no.: 670581
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF9Z34N
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

TRANSISTOR, IRF9Z34N, P CHANNEL POWER MOSFET, 55V, 1.8A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage-55 V
Maximum Continuous Drain Current-19 A
Maximum Gate Source Voltage±20V
Power Dissipation68 W
Number of Elements per Chip1
Maximum Forward Voltage-55VDC
Output Power69W
Peak Non-Repetitive Surge Current-68A
Maximum Reverse Current-25uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time55ns
Channel TypeP
Repetitive Peak Reverse Voltage-55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.1 [email protected]
CategoryPower MOSFET
Maximum Forward Current-19A
Typical Fall Time41ns
Typical Gate Charge @ Vgs35nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time55ns
Typical Turn-Off Delay Time30ns
Typical Turn-On Delay Time13ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF9Z34
Width4.69mm
Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product