Transistor IRF9520 P-Channel MOSFET -100V -6Amp TO-220AB

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.99 ea

160 In Stock
More Available – 7 weeks


  • Jameco Part no.: 670629
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRF9520
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

TRANSISTOR, IRF9520, P CHANNEL POWER MOSFET, 100V, 6A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage-100
Maximum Continuous Drain Current-6 A
Maximum Gate Source Voltage±20V
Power Dissipation60 W
Number of Elements per Chip1
Maximum Forward Voltage-100VDC
Output Power40W
Peak Non-Repetitive Surge Current-24A
Maximum Reverse Current-25uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time100ns
Channel TypeP
Repetitive Peak Reverse Voltage-100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.6 [email protected]
CategoryPower MOSFET
Maximum Forward Current-6A
Typical Fall Time25ns
Typical Gate Charge @ Vgs18nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time29ns
Typical Turn-Off Delay Time21ns
Typical Turn-On Delay Time9.6ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF9520
Width4.7mm
Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product